1340124 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

1340124

Cable Assembly Data Coaxial Cable 5m Type N to Type N M-M ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1340124 is a pre-assembled 5-meter coaxial cable designed for high-frequency signal transmission. It features a characteristic wave impedance of 50 Ω and operates effectively across a frequency range of 0.1 GHz to 7.25 GHz. The cable is terminated with two straight, screw-locking N-type male connectors that provide an IP65/IP67 degree of protection. With a robust 10.3 mm external diameter and a flame-resistant (FRNC) outer sheath, this assembly shows low attenuation values, such as 1.4 dB at 2.4 GHz and 2.5 dB at 7.25 GHz. Its UV resistance and wide frequency support make it ideal for industrial field communication applications, including WLAN, LTE, and 5G systems.

Search Keywords: 1340124

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1340124
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

What replaces 1340124?

The recommended replacement for 1340124 is 5606125 from Phoenix Contact, available from Master Electronics.

Is 1340124 RoHS compliant?

Yes, 1340124 is RoHS compliant.

What is the lead time for 1340124?

The standard lead time for 1340124 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$171.16
5 +
$162.60

Tools/3D Models

Product Guides