help desk software
1207654 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

1207654

DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 60715 - material: Steel - galvanized - passivated with a thick layer - length: 500 mm - color: silver

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 60715 - material: Steel - galvanized - passivated with a thick layer - length: 500 mm - color: silver

Search Keywords: 1207654

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1207654
Alias/AKA:
NS-35/15-UNPERF-500MM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7216610000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20

FREQUENTLY ASKED QUESTIONS

Is 1207654 RoHS compliant?

Yes, 1207654 is RoHS compliant.

What is the lead time for 1207654?

The standard lead time for 1207654 is approximately 5 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 3

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
3
$11.28
10 +
$10.72

Tools/3D Models

Product Guides