help desk software
1110155 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

1110155

Power Supply, Ac-Dc, 48V, 5A Rohs Compliant: Yes |Phoenix Contact 1110155 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1110155 is a primary-switched, DIN rail mountable power supply from the UNO POWER family. It accepts a single-phase input voltage from 100 VAC to 240 VAC and provides a nominal output of 48 VDC at 5 A, for a total power of 240 W. The output voltage is user-adjustable from 42 VDC to 56 VDC, and the unit features high efficiency of up to 93% at 230 VAC input. It includes screw connections, a floating DC OK relay contact for output monitoring, and is short-circuit-proof. With its compact 45 mm width and a wide operating temperature range of -25 °C to 70 °C, this power supply is ideal for space-constrained control cabinets and various industrial applications.

Search Keywords: 1110155

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1110155
Alias/AKA:
UNO2-PS/1AC/48DC/240W
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504407001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 1110155 RoHS compliant?

Yes, 1110155 is RoHS compliant.

What is the lead time for 1110155?

The standard lead time for 1110155 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

Manufacturer Stock: 322   can ship 10/5/26

Factory Lead-Time 5 Weeks can ship 10/26/26  

Price (USD)

Qty
Unit Price
1
$87.22
5 +
$82.86

Tools/3D Models

Product Guides