help desk software
1053014 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

1053014

Zack marker strip - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - printed horizontally: consecutive numbers 1 ... 10 - 11 ... 20 - etc. up to 91 ... 100 - mounting type: snap into tall marker groove - for terminal block width: 10.2 mm - lettering field size: 10.15 x 10.5 mm - Number of individual labels: 10 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Zack marker strip - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - printed horizontally: consecutive numbers 1 ... 10 - 11 ... 20 - etc. up to 91 ... 100 - mounting type: snap into tall marker groove - for terminal block width: 10.2 mm - lettering field size: 10.15 x 10.5 mm - Number of individual labels: 10

Search Keywords: 1053014

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1053014
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Minimum Order Quantity: 10

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
10
$3.54
25 +
$3.43

Tools/3D Models

Product Guides