help desk software
1020096 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

1020096

Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 52.9 mm - mounting type: DIN rail: 35 mm - Color: gray

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 52.9 mm - mounting type: DIN rail: 35 mm - Color: gray

Search Keywords: 1020096

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1020096
Alias/AKA:
TMC-73D-16A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 1020096 RoHS compliant?

Yes, 1020096 is RoHS compliant.

What is the lead time for 1020096?

The standard lead time for 1020096 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 95   can ship 9/21/26

Factory Lead-Time 15 Weeks can ship 12/21/26  

Price (USD)

Qty
Unit Price
1
$54.48
5 +
$51.76

Tools/3D Models

Product Guides