help desk software

0830924

Phoenix Contact

Marker for terminal blocks - Strip - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: clip on - for terminal block width: 8 mm - lettering field size: 8 x 5 mm - Number of individual labels: 14 .. see full description

  • RoHS Unknown
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0830924
Alias/AKA:
UM1-TMF (8X5)
RoHS:
Unknown
HTS:
3926909985
COO:
PL
ECCN:
EAR99
Type:
Marker
Dimension:
5 x 8 mm
Operating Temperature:
-40 to 120 °C
The PHOENIX CONTACT UM1-TMF (8X5) is a marker for terminal blocks that come in a strip format and is colored white. The marker is designed to be unlabeled initially, allowing for customization based on your specific needs. You can easily label the marker using various methods including TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, and THERMOMARK CARD. The UM1-TMF (8X5) marker is a clip-on type and is compatible with terminal blocks that have a width of 8 mm. The lettering field size is 8 x 5 mm, providing ample space for clear and concise labeling. Each strip of the UM1-TMF (8X5) marker contains a total of 14 individual labels, allowing for easy organization and identification of terminal blocks.
Search Keywords:
0830924
IN STOCK: 402
Can Ship immediately
Manufacturer Stock:
946   can ship 6/10/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks can ship 6/17/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.737
$27.370
100
$1.710
$171.000
250
$1.516
$379.000
500
$1.445
$722.500
1,000
$1.368
$1,368.000
2,500
$1.361
$3,402.500
5,000
$1.354
$6,770.000
7,500 +
$1.348
$10,110.000
DOWNLOADS