0801617 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

0801617

Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 11 mm ... 12 mm - color: black

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 11 mm ... 12 mm - color: black

Search Keywords: 0801617

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0801617
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
4016935050
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Sleeve
Color:
Black
Body Material:
Acryl-Nitrile-Butadiene Rubber
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 0801617 discontinued?

Yes, 0801617 from Phoenix Contact is discontinued (end-of-life June 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 0801617?

The recommended replacement for 0801617 is 1797322 from Phoenix Contact, available from Master Electronics.

Is 0801617 RoHS compliant?

Yes, 0801617 is RoHS compliant.

What is the lead time for 0801617?

The standard lead time for 0801617 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 840

Can Ship immediately

Minimum Order Quantity: 30

Price (USD)

Qty
Unit Price
30 +
$2.47

Tools/3D Models

Product Guides