0801504
Snap-in markers - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 15 x 10 mm - Number of individual labels: 16 ...
DESCRIPTION
Snap-in markers - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 15 x 10 mm - Number of individual labels: 16
Search Keywords: 0801504
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 0801504 RoHS compliant?
Yes, 0801504 is RoHS compliant.
What is the lead time for 0801504?
The standard lead time for 0801504 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Manufacturer Stock: 1,210 can ship 11/2/26
Factory Lead-Time 9 Weeks can ship 12/23/26
English
中文 / 汉语
Deutsch
Español
Nederlands
