0801022 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

0801022

Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - Cut - mounting type: slide-on - cable diameter range: 3.2 ... 6.4 mm - lettering field size: 30 x 10 mm - Number of individual labels: 2000 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PHOENIX CONTACT part 0800376 is a white shrink sleeve that comes in a roll. It is designed to be labeled with various printing systems such as THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and can also be used without any print. This shrink sleeve can be easily mounted on cables using the slide-on mounting type. It is suitable for a cable diameter ranging from 2.1 to 6.4 mm. The lettering field size on this shrink sleeve is 30 x 10 mm, providing ample space for labeling information. Each roll of the 0800376 shrink sleeve contains 500 individual labels.

Search Keywords: 0801022

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0801022
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
DK
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

What replaces 0801022?

The recommended replacement for 0801022 is 0800376 from Phoenix Contact, available from Master Electronics.

Is 0801022 RoHS compliant?

Yes, 0801022 is RoHS compliant.

What is the lead time for 0801022?

The standard lead time for 0801022 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
1
$604.41
5 +
$601.46

Tools/3D Models

Product Guides