help desk software
0707086 by phoenix contact
Image is representational - see mfr. specs

0707086

Phoenix Contact

Conn Feed-Through Terminal Block F 2 POS Screw RA Wall Mount 41A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PHOENIX CONTACT HDFK 4 is a panel feed-through terminal block designed for convenient and secure electrical connections. It features a screw connection with a tension sleeve for reliable and sturdy connections. With a single position and a load current of 32 A, this terminal block is suitable for various applications.The HDFK 4 can accommodate a wide range of conductor sizes, from 0.2 mm² to 6 mm², making it versatile for different wiring needs. The connection direction of the conductor to the plug-in direction is 0°, ensuring easy and straightforward installation.With a compact width of 8.1 mm, the HDFK 4 can be easily integrated into tight spaces. Its gray color adds a professional and sleek look to any panel or enclosure. Trust the PHOENIX CONTACT HDFK 4 for efficient and secure panel feed-through connections.

Search Keywords: 0707086

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0707086
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
GR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Body Orientation:
Right Angle
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
3073319
3073319
VIEW PRODUCT