0441041 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

0441041

Ground modular terminal block - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 25 mm² - 95 mm² - AWG: 4 - 3/0 - width: 25 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Ground modular terminal block - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 25 mm² - 95 mm² - AWG: 4 - 3/0 - width: 25 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32

Search Keywords: 0441041

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0441041
Alias/AKA:
USLKG-95
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is 0441041 RoHS compliant?

Yes, 0441041 is RoHS compliant.

What is the lead time for 0441041?

The standard lead time for 0441041 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Manufacturer Stock: 50   can ship 11/30/26

Factory Lead-Time 6 Weeks can ship 12/25/26  

Price (USD)

Qty
Unit Price
1
$89.41
5 +
$88.52

Tools/3D Models

Product Guides

Accessories