61-624B
Philmore Mfg.Conn Circular M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
61-624B
RoHS:
Unknown
HTS:
8536904000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
86
Package Type:
Bulk
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
N/A
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The PHILMORE MFG. part 61-624B is a high-quality circular connector designed for efficient and reliable connection in various applications. This 4-position connector features solder cup terminations, allowing for easy and secure soldering of wires. It is designed for panel mounting, providing a sturdy and secure connection to the desired surface. With its durable construction and compact design, this connector is perfect for use in industrial, commercial, and residential settings. This bulk packaging includes 4 terminals and 1 port, offering a versatile solution for your connectivity needs. Trust PHILMORE MFG. for exceptional performance and long-lasting durability.
Search Keywords:
61624B
Different packaging options available. See Alternatives
IN STOCK:
1,305
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.36
$23.600
100
$1.91
$191.000
250
$1.82
$455.000
500
$1.77
$885.000
1,000
$1.67
$1,670.000
2,500
$1.62
$4,050.000
5,000
$1.60
$8,000.000
7,500
+
$1.57
$11,775.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
206430-1
This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors se...
5-747913-2
D-Sub Connector - Receptacle - Female Sockets - 25 Positions - 2 Rows - Shell Size 3 (B) -...