DESCRIPTION
The UG176/U is an adaptor for PL-259, for use with smaller I.D. cables. Wires type RG17, 59,62 & RG63/U
Search Keywords: UG176U
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
UG176/U
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is UG176/U RoHS compliant?
Yes, UG176/U is RoHS compliant.
What is the lead time for UG176/U?
The standard lead time for UG176/U is approximately 2 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
