UG175/U
Connector Accessories Male Crimp-on Reducer for RG-58 Cable Bulk
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Connector Accessories Male Crimp-on Reducer for RG-58 Cable Bulk
Search Keywords: UG175U
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
UG175/U
Unit of Measure:
Per Each
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is UG175/U RoHS compliant?
Yes, UG175/U is RoHS compliant.
What is the lead time for UG175/U?
The standard lead time for UG175/U is approximately 2 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
