PB404
Sealed ABS Enclosure - 4.5” x 2.55” x 1.158” External Dimensions - Dark Grey.
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Sealed ABS Enclosure - 4.5” x 2.55” x 1.158” External Dimensions - Dark Grey.
Search Keywords: PB404
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
PB404
Unit of Measure:
Per Each
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is PB404 RoHS compliant?
Yes, PB404 is RoHS compliant.
What is the lead time for PB404?
The standard lead time for PB404 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
