MS14B-GRN by philmore mfg.
Image is representational - see manufacturer specifications
Philmore Mfg. Authorized Distributor

MS14B-GRN

Conn RCA PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk

View Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn RCA PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk

Search Keywords: MS14BGRN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
MS14B-GRN
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BULK
Type:
RCA
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Plastic
Number of Contacts:
2
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is MS14B-GRN RoHS compliant?

Yes, MS14B-GRN is RoHS compliant.

What is the lead time for MS14B-GRN?

The standard lead time for MS14B-GRN is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Buy all 1 in-stock or the regular minimum order quantity of 25

Stock lot only: 1

Minimum Order Quantity: 25

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$1.177
25
$1.070
50
$1.051
100
$1.032
250
$0.970
500
$0.950
1,000
$0.932
2,500 +
$0.916

Tools/3D Models

Product Guides