DESCRIPTION
RG59-BNC 75 OHM-M/M-100 Ft.
Search Keywords: CA957
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
CA957
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is CA957 RoHS compliant?
Yes, CA957 is RoHS compliant.
What is the lead time for CA957?
The standard lead time for CA957 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
