DESCRIPTION
10 Mhz - 1500 Mhz Rf/microwave Wide Band Low Power Amplifier
Search Keywords: CA26
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
CA26
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is CA26 RoHS compliant?
Yes, CA26 is RoHS compliant.
What is the lead time for CA26?
The standard lead time for CA26 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
