70-6126
Flat Cable 26Conductors 1.27mm 28AWG 30.48m Tinned Copper 300V Spool
RoHS Compliant
DESCRIPTION
Flat Cable 26Conductors 1.27mm 28AWG 30.48m Tinned Copper 300V Spool
Search Keywords: 706126
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
70-6126
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier's Standard Package:
1
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
26
FREQUENTLY ASKED QUESTIONS
Is 70-6126 RoHS compliant?
Yes, 70-6126 is RoHS compliant.
What is the lead time for 70-6126?
The standard lead time for 70-6126 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 2 Weeks
Price (USD)
Qty
Unit Price
1
$59.067
5
$56.114
10
$53.308
25
+
$50.643
English
中文 / 汉语
Deutsch
Español
Nederlands
