70-6026 by philmore mfg.
Image is representational - see manufacturer specifications
Philmore Mfg. Authorized Distributor

70-6026

Flat Cable 26Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Flat Cable 26Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool

Search Keywords: 706026

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
70-6026
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Cable Pitch:
1.27 mm
Cable Length:
3.048 m
Type:
Flat Cable
Number of Conductors:
26

FREQUENTLY ASKED QUESTIONS

Is 70-6026 RoHS compliant?

Yes, 70-6026 is RoHS compliant.

What is the lead time for 70-6026?

The standard lead time for 70-6026 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
2
$9.56
5
$9.08
10
$8.62
25
$8.19
50
$7.78
100
$7.39
250 +
$7.03

Tools/3D Models

Product Guides