70-4860 by philmore mfg.
Image is representational - see manufacturer specifications
Philmore Mfg. Authorized Distributor

70-4860

Conn Wire to Board M 10 POS 2.54mm Crimp ST Cable Mount

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Wire to Board M 10 POS 2.54mm Crimp ST Cable Mount

Search Keywords: 704860

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
70-4860
Unit of Measure:
Per Package
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Wire to Board
Body Orientation:
Straight
Gender:
M
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
5 A
Termination Method:
Crimp
Operating Temperature:
-25 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 70-4860 RoHS compliant?

Yes, 70-4860 is RoHS compliant.

What is the lead time for 70-4860?

The standard lead time for 70-4860 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6 Packages

Can Ship immediately

Buy all 6 in-stock or the regular minimum order quantity of 25

Stock lot only: 6 Packages

Minimum Order Quantity: 25 Packages

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$1.8689
25
$1.6990
50
$1.6770
100
$1.6560
250
$1.5840
500
$1.5620
1,000 +
$1.5410

Tools/3D Models

Product Guides