70-4224 by philmore mfg.
Image is representational - see manufacturer specifications
Philmore Mfg. Authorized Distributor

70-4224

Conn IDC Connector F 24 POS 2.54mm IDT RA Cable Mount

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn IDC Connector F 24 POS 2.54mm IDT RA Cable Mount

Search Keywords: 704224

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
70-4224
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Current Rating:
1 A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 70-4224 RoHS compliant?

Yes, 70-4224 is RoHS compliant.

What is the lead time for 70-4224?

The standard lead time for 70-4224 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8

Can Ship immediately

Buy all 8 in-stock or the regular minimum order quantity of 25

Stock lot only: 8

Minimum Order Quantity: 25

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$1.8535
25
$1.6850
50
$1.5500
100
$1.4260
250
$1.4120
500
$1.3980
1,000 +
$1.3910

Tools/3D Models

Product Guides