70-4120 by philmore mfg.
Philmore Mfg. Authorized Distributor

70-4120

Conn Ejector Header HDR 20 POS Solder ST Thru-Hole

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Ejector Header HDR 20 POS Solder ST Thru-Hole

Search Keywords: 704120

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
70-4120
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Number of Contacts:
20
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is 70-4120 RoHS compliant?

Yes, 70-4120 is RoHS compliant.

What is the lead time for 70-4120?

The standard lead time for 70-4120 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Buy all 1 in-stock or the regular minimum order quantity of 25

Stock lot only: 1

Minimum Order Quantity: 25

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$1.9723
25
$1.7930
50
$1.6500
100
$1.5180
250
$1.5030
500
$1.4880
1,000 +
$1.4800

Tools/3D Models

Product Guides