666PP by philmore mfg.
Image is representational - see manufacturer specifications
Philmore Mfg. Authorized Distributor

666PP

Conn 2.5MM Stereo Plug PL 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn 2.5MM Stereo Plug PL 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

Search Keywords: 666PP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
666PP
Unit of Measure:
Per Package
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
2.5MM Stereo Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
3
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is 666PP RoHS compliant?

Yes, 666PP is RoHS compliant.

What is the lead time for 666PP?

The standard lead time for 666PP is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6 Packages

Can Ship immediately

Minimum Order Quantity: 5 Packages

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
5
$4.170
10
$4.102
25
$4.035
50
$3.810
100
$3.800
250
$3.700
500 +
$3.620

Tools/3D Models

Product Guides