666J by philmore mfg.
Image is representational - see manufacturer specifications
Philmore Mfg. Authorized Distributor

666J

Stereo 2.5mm Chassis Mount Jack - Shielded - Mounts in 15/64” Hole

View Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 666J is a stereo 2.5mm chassis mount jack, shielded. Mounts in 15/64" hole for panel up to .078" thick.

Search Keywords: 666J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
666J
Unit of Measure:
Per Each
RoHS:
Yes
COO:
UN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BULK
Type:
2.5MM Stereo Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
3
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is 666J RoHS compliant?

Yes, 666J is RoHS compliant.

What is the lead time for 666J?

The standard lead time for 666J is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
10
$2.685
25
$2.058
50
$2.020
100
$1.758
250
$1.708
500
$1.638
1,000 +
$1.568

Tools/3D Models

Product Guides