48-780B
Auto Power Plug - W/10 Amp Fuse -LED Indicator Light - Bulk Packing
RoHS Compliant
BULK Packaging
DESCRIPTION
The 48-780 is a auto power plug with 10Amp fuse and LED indicator light. Plugs into cigarette lighter of car and protects against burn-outs of 12 volt accessories.
Search Keywords: 48780B
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
48-780B
Unit of Measure:
Per Each
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BULK
FREQUENTLY ASKED QUESTIONS
Is 48-780B RoHS compliant?
Yes, 48-780B is RoHS compliant.
What is the lead time for 48-780B?
The standard lead time for 48-780B is approximately 2 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
