48-550
AC/AC Adapter - Wall Mount - 50 Watts: 120/220 to 220/120 - NA + EU Input Blades - NA AC Receptacle
RoHS Compliant
DESCRIPTION
AC/AC Adapter - Wall Mount - 50 Watts: 120/220 to 220/120 - NA + EU Input Blades - NA AC Receptacle
Search Keywords: 48550
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
48-550
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package:
1
Adapter Color:
Black
AC Input Voltage:
110-220/220-240
CoC Tier:
No
FREQUENTLY ASKED QUESTIONS
Is 48-550 RoHS compliant?
Yes, 48-550 is RoHS compliant.
What is the lead time for 48-550?
The standard lead time for 48-550 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
