45-134G by philmore mfg.
Image is representational - see manufacturer specifications
Philmore Mfg. Authorized Distributor

45-134G

Conn 1/4" Stereo Phone Jack F 3 POS ST Panel Mount 3 Terminal 1 Port

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn 1/4" Stereo Phone Jack F 3 POS ST Panel Mount 3 Terminal 1 Port

Search Keywords: 45134G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
45-134G
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
1/4" Stereo Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
3

FREQUENTLY ASKED QUESTIONS

Is 45-134G RoHS compliant?

Yes, 45-134G is RoHS compliant.

What is the lead time for 45-134G?

The standard lead time for 45-134G is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Buy all 3 in-stock or the regular minimum order quantity of 5

Stock lot only: 3

Minimum Order Quantity: 5

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$4.4638
5
$4.0580
10
$3.2300
25
$3.1800
50
$3.0000
100
$2.9540
250
$2.9100
500 +
$2.8600

Tools/3D Models

Product Guides