help desk software
Alternative Packaging
30-690B by philmore mfg.
Image is representational - see manufacturer specifications
Philmore Mfg. Authorized Distributor

30-690B

Switch Rocker ON OFF (ON) DPDT Quick Connect Curved Rocker 20A 277VAC 1118.55VA Bulk

View Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Rocker ON OFF (ON) DPDT Quick Connect Curved Rocker 20A 277VAC 1118.55VA Bulk

Search Keywords: 30690B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
30-690B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is 30-690B RoHS compliant?

Yes, 30-690B is RoHS compliant.

What is the lead time for 30-690B?

The standard lead time for 30-690B is approximately 1 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 0

Manufacturer Stock: 162   can ship 10/19/26

Minimum Order Quantity: 2

Factory Lead-Time 1 Week can ship 10/22/26  

Price (USD)

Qty
Unit Price
2
$11.61
5
$11.03
10
$10.48
25
$9.96
50
$9.46
100
$8.99
250 +
$8.54

Tools/3D Models

Product Guides