help desk software
Alternative Packaging
30-18130B by philmore mfg.
Image is representational - see manufacturer specifications
Philmore Mfg. Authorized Distributor

30-18130B

Switch Snap Action N.O./N.C. SPDT Button Screw 15A 250VAC 125VDC 3.43N Screw Mount

View Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Snap Action N.O./N.C. SPDT Button Screw 15A 250VAC 125VDC 3.43N Screw Mount

Search Keywords: 3018130B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
30-18130B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Button
Contact Rating @ Voltage:
15@250VAC A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.43 N
Dimension:
49.2 x 17.45 x 31.1 mm
Body Orientation:
Straight
IP Rating:
N/A

FREQUENTLY ASKED QUESTIONS

Is 30-18130B RoHS compliant?

Yes, 30-18130B is RoHS compliant.

What is the lead time for 30-18130B?

The standard lead time for 30-18130B is approximately 1 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 0

Manufacturer Stock: 5   can ship 10/19/26

Minimum Order Quantity: 2

Factory Lead-Time 1 Week can ship 10/21/26  

Price (USD)

Qty
Unit Price
2
$8.67
5
$8.24
10
$7.83
25
$7.44
50
$7.06
100
$6.71
250 +
$6.38

Tools/3D Models

Product Guides