help desk software
Alternative Packaging
30-16705 by philmore mfg.
Image is representational - see manufacturer specifications
Philmore Mfg. Authorized Distributor

30-16705

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 30VDC 745.7VA

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 30VDC 745.7VA

Search Keywords: 3016705

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
30-16705
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7@UL A
Actuator Style:
Curved Rocker
Actuator Color:
White
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is 30-16705 RoHS compliant?

Yes, 30-16705 is RoHS compliant.

What is the lead time for 30-16705?

The standard lead time for 30-16705 is approximately 1 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 0

Manufacturer Stock: 3   can ship 10/19/26

Minimum Order Quantity: 2

Factory Lead-Time 1 Week can ship 10/22/26  

Price (USD)

Qty
Unit Price
2
$9.37
5
$8.90
10
$8.46
25
$8.03
50
$7.63
100
$7.25
250 +
$6.89

Tools/3D Models

Product Guides