30-158B by philmore mfg.
Image is representational - see manufacturer specifications
Philmore Mfg. Authorized Distributor

30-158B

Switch Toggle ON OFF ON DPDT Lever Quick Conn 20A 250VAC Panel Mount with Threads

View Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Toggle ON OFF ON DPDT Lever Quick Conn 20A 250VAC Panel Mount with Threads

Search Keywords: 30158B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
30-158B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BULK
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.8 x 19.3 x 59.18 mm

FREQUENTLY ASKED QUESTIONS

Is 30-158B RoHS compliant?

Yes, 30-158B is RoHS compliant.

What is the lead time for 30-158B?

The standard lead time for 30-158B is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$11.5632
5
$11.2400
10
$11.0200
25
$10.1900
50
$9.7300
100 +
$8.3300

Tools/3D Models

Product Guides