30-12634
Green Sealed Minature Push Button Switch - M Series - 13.6 mm - SPST - (On)-Off - Round.
RoHS Compliant
DESCRIPTION
Green Sealed Minature Push Button Switch - M Series - 13.6 mm - SPST - (On)-Off - Round.
Search Keywords: 3012634
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
30-12634
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is 30-12634 RoHS compliant?
Yes, 30-12634 is RoHS compliant.
What is the lead time for 30-12634?
The standard lead time for 30-12634 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
