DESCRIPTION
Locking DC PLUG-2.1MM
Search Keywords: 2150B
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
2150B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BULK
FREQUENTLY ASKED QUESTIONS
Is 2150B RoHS compliant?
Yes, 2150B is RoHS compliant.
What is the lead time for 2150B?
The standard lead time for 2150B is approximately 2 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
