help desk software
WL36Y by panduit
Image is representational - see manufacturer specifications
Panduit Authorized Distributor

WL36Y

ISO warning symbol, 2.0" (50.8mm) triangle width, warning - hot surface warning symbol, vinyl adhesive, black/yellow, 50 labels/roll, 1 roll/package.

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

WL36Y ISO Hot Surface Labels are adhesive backed and triangular shaped. This design displays a hand above a hot surface. They are 2.0” (50.8mm) triangle width, for indoor/outdoor use. Made of vinyl, are yellow and black in color and come in packages of 50

Search Keywords: WL36Y

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
WL36Y
Unit of Measure:
Per Package
RoHS:
Yes
HTS:
3919905060
COO:
CR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Color:
Black/Yellow

FREQUENTLY ASKED QUESTIONS

Is WL36Y RoHS compliant?

Yes, WL36Y is RoHS compliant.

What is the lead time for WL36Y?

The standard lead time for WL36Y is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0 Packages

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$86.39
5
$82.07
10
$77.97
25
$74.07
50
$70.37
100 +
$66.85

Tools/3D Models

Product Guides