VS2-CABLE-500
Additional System Cable, 500FT (152.4M),
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Additional System Cable, 500ft (152.4m), Use only with VeriSafe 2.0 AVT as the AUX indicator system cable
Search Keywords: VS2CABLE500
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
VS2-CABLE-500
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is VS2-CABLE-500 RoHS compliant?
Yes, VS2-CABLE-500 is RoHS compliant.
What is the lead time for VS2-CABLE-500?
The standard lead time for VS2-CABLE-500 is approximately 6 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
