SCH2/0-X
Splice Terminal (2/0)AWG 57.91mm 14.73mm Tin ...
DESCRIPTION
The PANDUIT SCH2/0-X Splice Terminal is expertly designed for efficient electrical conductivity and reliable connection performance. Engineered to accommodate 2/0 AWG wire sizes, this splice terminal is ideal for various electrical applications requiring robust and secure connections. Measuring 57.91mm in length and 14.73mm in width, its compact yet durable construction ensures a seamless fit into your systems. The terminal is coated with a tin finish, providing excellent corrosion resistance and ensuring long-lasting durability even in challenging environments. Trust PANDUIT for high-quality, precision-engineered components that deliver unparalleled performance in your electrical installations.
Search Keywords: SCH20X
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is SCH2/0-X discontinued?
Yes, SCH2/0-X from Panduit is discontinued (end-of-life October 2020). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SCH2/0-X?
The recommended replacement for SCH2/0-X is SCL2/0-X from Panduit, available from Master Electronics.
Is SCH2/0-X RoHS compliant?
Yes, SCH2/0-X is RoHS compliant.
What is the lead time for SCH2/0-X?
The standard lead time for SCH2/0-X is approximately 6 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
