PUP6004VL-UY
PanduitUnshielded Twisted Pair Cable Polyolefin 8Conductors 23AWG 5.9mm 80V Violet Polyvinyl Chloride 305m Tape and Reel
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Unshielded Twisted Pair Cable Polyolefin 8Conductors 23AWG 5.9mm 80V Violet Polyvinyl Chloride 305m Tape and Reel
Search Keywords: PUP6004VLUY
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PUP6004VL-UY
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1000
Number of Conductors:
82041
Conductor Material:
Copper2033
Cable Length:
3052032m
Maximum Current Rating:
N/A
Type:
Unshielded Twisted Pair Cable2044
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 7,000
Can Ship immediately
Minimum Order: 10
Qty
Unit Price
10
$2.74
25
$2.60
100
$1.49
1,000
$0.87
5,000
$0.78
10,000
$0.71
27,000
+
$0.69
English
Chinese
Spanish
