PN10-38RX-L
PanduitRing Tongue Terminal 10-12AWG 34.29mm 14.73mm Tin
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
The PN10-38R-L Pan-Term® Terminal is a nylon insulated, ring terminal. The metal insulation grip sleeve crimps to wire insulation, providing protection and strain relief to the crimp joint for high vibration applications. Internal barrel serrations assure
Search Keywords: PN1038RXL
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PN10-38RX-L
Unit of Measure:
Per Each
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Life Cycle:
Discontinued & Replaced
English
Chinese
Spanish
