help desk software
PMNF1-4F-3K by panduit
Image is representational - see manufacturer specifications
Panduit Authorized Distributor

PMNF1-4F-3K

Fork Terminal 18-22AWG 21.6mm 8.2mm Tin Strip on Reel ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The PANDUIT PNF18-8F-C is a high-quality Fork Terminal designed for electrical connections in various applications. This terminal is expertly crafted with nylon insulation, ensuring excellent insulation resistance and durability. It features a convenient funnel entry design, allowing for ease of wire insertion. The PNF18-8F-C is compatible with wire sizes ranging from 22-18 AWG and has a #8 stud size, making it suitable for a wide range of projects. With its reliable and secure connection, this fork terminal ensures efficient and long-lasting electrical performance. The PNF18-8F-C is available in a standard package, providing an ideal quantity for most applications. Trust in PANDUIT's reputation for exceptional quality and choose the PNF18-8F-C for your next electrical project.

Search Keywords: PMNF14F3K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PMNF1-4F-3K
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Color:
Red
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is PMNF1-4F-3K discontinued?

Yes, PMNF1-4F-3K from Panduit is discontinued (end-of-life July 2012). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces PMNF1-4F-3K?

The recommended replacement for PMNF1-4F-3K is PNF18-8F-3K from Panduit, available from Master Electronics.

Is PMNF1-4F-3K RoHS compliant?

Yes, PMNF1-4F-3K is RoHS compliant.

What is the lead time for PMNF1-4F-3K?

The standard lead time for PMNF1-4F-3K is approximately 6 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives

Tools/3D Models

Product Guides