help desk software
PLVS0202W3198 by panduit
Image is representational - see manufacturer specifications
Panduit Authorized Distributor

PLVS0202W3198

ISO warning symbol, 2.0" (50.8mm) triangle width, warning - hot surface warning symbol, vinyl adhesive, black/yellow, 50 labels/roll, 1 roll/package.

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

WL36Y ISO Hot Surface Labels are adhesive backed and triangular shaped. This design displays a hand above a hot surface. They are 2.0” (50.8mm) triangle width, for indoor/outdoor use. Made of vinyl, are yellow and black in color and come in packages of 50

Search Keywords: PLVS0202W3198

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLVS0202W3198
Unit of Measure:
Per Package
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is PLVS0202W3198 discontinued?

Yes, PLVS0202W3198 from Panduit is discontinued (end-of-life December 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces PLVS0202W3198?

The recommended replacement for PLVS0202W3198 is WL36Y from Panduit, available from Master Electronics.

Is PLVS0202W3198 RoHS compliant?

Yes, PLVS0202W3198 is RoHS compliant.

What is the lead time for PLVS0202W3198?

The standard lead time for PLVS0202W3198 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides