PEVF6B1
PanduitHigh capacity single sided vertical manager, user assembled. Dimensions: 83.5"H x 6.0"W x 15.9"D (2120mm x 152mm x 404mm)
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
High capacity single sided vertical manager, user assembled. Dimensions: 83.5"H x 6.0"W x 15.9"D (2120mm x 152mm x 404mm)
Search Keywords: PEVF6B1
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PEVF6B1
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
English
Chinese
Spanish
