P48G03M by panduit
Image is representational - see manufacturer specifications
Panduit Authorized Distributor

P48G03M

MSPO PDU, 30AMP, 415V, (48)C13, IEC 60309 3P+N+E 6h 30A (IP67)

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

This Panduit™ G5 Monitored & Switched per Outlet PDU features (48) C13 outlets. It is a 30 amp, 415 V, three phase PDU with an IEC 60309 3P+N+E 6h 30A (IP67) input plug and a 10 foot (3m) power cord.

Search Keywords: P48G03M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P48G03M
Unit of Measure:
Per Piece
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is P48G03M discontinued?

Yes, P48G03M from Panduit is discontinued (end-of-life December 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces P48G03M?

The recommended replacement for P48G03M is P48G30M from Panduit, available from Master Electronics.

Is P48G03M RoHS compliant?

Yes, P48G03M is RoHS compliant.

What is the lead time for P48G03M?

The standard lead time for P48G03M is approximately 6 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides