P48E03M
Intelligent Power Distribution Unit 415VAC 30A 3-Phase 48-Outlet Rack Mount
DESCRIPTION
The SmartZone™ G5 Monitored Switched PDU features (48) C13 outlets. It is a 30 amp, 415 V, three phase PDU with an IEC 60309 3P+N+E 6h 30A (IP67) input plug and a 10 foot (3m) power cord. The PDU is black.
Search Keywords: P48E03M
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is P48E03M discontinued?
Yes, P48E03M from Panduit is discontinued (end-of-life December 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces P48E03M?
The recommended replacement for P48E03M is P48E20M from Panduit, available from Master Electronics.
Is P48E03M RoHS compliant?
Yes, P48E03M is RoHS compliant.
What is the lead time for P48E03M?
The standard lead time for P48E03M is approximately 6 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
