P110CB4-X
PanduitConn IDC Connector F 8 POS IDT RA Cable Mount
RoHS Non-Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The 4 Pair 110 Connecting Block, 10 Pack is for use with Pan-Punch® 110-style Bases, Connectors and Systems.
Search Keywords: P110CB4X
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P110CB4-X
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
10
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
N/A
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
IDT
Operating Temperature:
N/A
This product is NOT RoHS Compliant. See Alternatives
IN STOCK: 0
Factory Lead-Time 6 Weeks
English
Chinese
Spanish
