MP-BATT
Panduit MP-BATT Battery - For Mobile Printer - Battery Rechargeable - Proprietary Battery Size - 1
RoHS Compliant
Certificate of Compliance
We are not allowed to ship these by air
DESCRIPTION
Replacement Li-Ion rechargeable Battery Pack, Compatible w/ MP200 & MP300 Printers
Search Keywords: MPBATT
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
MP-BATT
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier's Standard Package:
1
HAZMAT
Yes
FREQUENTLY ASKED QUESTIONS
Is MP-BATT RoHS compliant?
Yes, MP-BATT is RoHS compliant.
What is the lead time for MP-BATT?
The standard lead time for MP-BATT is approximately 10 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
