help desk software
LD3IW10-A by panduit
Image is representational - see manufacturer specifications
Panduit Authorized Distributor

LD3IW10-A

One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, Off White, PVC, Length 10.00 ft.

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LD3 Surface Raceway channel is a one-piece latching channel with integrated cover and is designed to route, protect, and conceal data, voice, and video cabling. It features a factory-applied adhesive backing for fast mounting. It is 10 feet in length

Search Keywords: LD3IW10A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LD3IW10-A
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3925900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Material:
Polyvinyl Chloride
Color:
White

FREQUENTLY ASKED QUESTIONS

Is LD3IW10-A RoHS compliant?

Yes, LD3IW10-A is RoHS compliant.

What is the lead time for LD3IW10-A?

The standard lead time for LD3IW10-A is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0 Feet

Minimum Order Quantity: 10 Feet

Multiple: 10 Feet

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
10
$3.54
20
$3.36
40
$3.19
80
$3.03
160 +
$2.88