help desk software
LCMA25-8F-C by panduit
Image is representational - see manufacturer specifications
Panduit Authorized Distributor

LCMA25-8F-C

One-hole, metric conductor, standard barrel with window lug, 25mm² 2r, 16mm² class 5f/6f, M8 stud hole, 90 angle tongue.

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

One-hole, metric conductor, standard barrel with window lug, 25mm² wire, M8 stud hole.

Search Keywords: LCMA258FC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCMA25-8F-C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is LCMA25-8F-C discontinued?

Yes, LCMA25-8F-C from Panduit is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces LCMA25-8F-C?

The recommended replacement for LCMA25-8F-C is LCMA25-8-C from Panduit, available from Master Electronics.

Is LCMA25-8F-C RoHS compliant?

Yes, LCMA25-8F-C is RoHS compliant.

What is the lead time for LCMA25-8F-C?

The standard lead time for LCMA25-8F-C is approximately 6 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered