LCB1-38-TL by panduit
Image is representational - see manufacturer specifications
Panduit Authorized Distributor

LCB1-38-TL

Lug Terminal 1AWG 65.3mm 17.8mm Tin

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

One-hole, long barrel lug, #1 AWG wire, 3/8 stud hole, standard package.

Search Keywords: LCB138TL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCB1-38-TL
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is LCB1-38-TL discontinued?

Yes, LCB1-38-TL from Panduit is discontinued (end-of-life October 2020). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces LCB1-38-TL?

The recommended replacement for LCB1-38-TL is LCB1-38-E from Panduit, available from Master Electronics.

Is LCB1-38-TL RoHS compliant?

Yes, LCB1-38-TL is RoHS compliant.

What is the lead time for LCB1-38-TL?

The standard lead time for LCB1-38-TL is approximately 6 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides