help desk software
H000X025H2C by panduit
Image is representational - see mfr. specs

H000X025H2C

Panduit

Heat Shrink Marker ST Polyolefin Yellow Roll

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The H000X025H2C Military-Grade Polyolefin Continuous Heat-Shrink Label Cassette can be cut-to-length and contains an integrated memory device for automatic formatting, recall of last legend used, and the number of labels remaining in the cassette. Compati

Search Keywords: H000X025H2C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H000X025H2C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917290090
COO:
CR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Marker
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A

IN STOCK: 0

Minimum Order Quantity: 10

Factory Lead-Time 10 Weeks

Qty
Unit Price
10
$74.35
20
$70.63
40
$67.10
80
$63.75
100 +
$60.56